796690-2

TERMI-BLOK PCB MOUNT 2P

Enhance your PCB assembly with our TERMI-BLOK PCB Mount 2P header, designed for seamless board mounting. Featuring a durable PA 6/6 housing in a vibrant green color, this header boasts a contact amperage of 17.5 A, making it ideal for power and signal applications. With two contacts and a pitch of 5 mm, it offers reliable connectivity for your circuit. Its vertical mount angle and through-hole contact style ensure secure attachment to the board. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. RoHS compliant and lead-free solder capable, this header is environmentally friendly and easy to integrate into your project. Elevate your connectivity solutions with this high-quality terminal block header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 796690-2
Amperage: 17.5 A
Gender: Header
Housing Material: PA 6/6
Number of Contacts: 2
Number of Rows: 1
Mount Type: Board Mount
Contact Material: Brass
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: PCB Mount
Screw Size: M3
Package Quantity: 300
Contact Amperage: 17.5 A
Number of Positions: 2
Housing Color: Green
GPL: 124
Tail Length: .15 in, 3.8 mm
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7742
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
Screw Material: Brass
ECCN: EAR99
Header Type: Header Only
Screw Plating: Nickel
Entry Angle: 35° Angle
Interlock: With
Closed End: Without
Stacked Levels: Without
Contact Mount Style: Through Hole
Marking Color: White
Screw Flange: Without
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 796690-2
SKU: AMP796690-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: