796694-6

6 POS TERMI-BLOK HDR DIR. POL.

Enhance your power and signal connections with this 6-position header, designed for seamless integration onto a PCB. With a sturdy PA 6/6 housing in a striking blue hue, it offers durability and visual appeal. The brass contacts with tin plating ensure reliable conductivity, while the vertical mount angle saves space on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C (-40 to 221 °F), it's perfect for industrial applications. Each package contains 100 headers, meeting your bulk connectivity needs with ease. Designed for wire-to-board systems, this shrouded header with closed ends guarantees secure connections, ideal for various circuit applications. Compliant with RoHS regulations, it's a sustainable choice for your projects. Elevate your electronic designs with this high-quality connector solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 796694-6
Amperage: 11 A
Gender: Header
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Board Mount
Contact Material: Brass
Pitch: .138 in, 3.5 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: PCB Mount
Package Quantity: 100
Contact Amperage: 11 A
Number of Positions: 6
Housing Color: Blue
GPL: 124
Tail Length: .134 in, 3.4 mm
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7744
Wire Size: .05 - 2 mm², 14 - 30 AWG
Connector System: Wire to Board
ECCN: EAR99
Header Type: Shrouded
Interlock: Without
Closed End: With
Threaded Flange: Without
Contact Mount Style: Through Hole
Screw Flange: Without
Screwless Terminal Block: No
Part Aliases: 796694-6
SKU: AMP796694-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: