796696-8
TERMI-BLOK PLUG STACKING 8POS.
Introducing the TERMI-BLOK Stacking Plug, a reliable solution for your power and signal connections. This 8-position plug features a durable PA 6/6 housing in a vibrant blue color, with Phosphor Bronze contacts plated with tin for optimal conductivity. Rated for 15 A and 300 V AC, it ensures efficient performance in a wide range of applications. With a pitch of 5 mm, it offers easy installation, especially in right-angle mount configurations. Suitable for wire sizes ranging from 12 to 30 AWG, it guarantees a secure connection every time. Operating smoothly in temperatures from -40 to 110°C, this plug is a dependable choice for industrial settings. RoHS compliant and lead-free, it aligns with environmental regulations and quality standards. Each package includes 100 plugs, making it convenient for large-scale projects. Elevate your connectivity with the TERMI-BLOK Stacking Plug.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796696-8 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Package Quantity: | 100 |
Contact Amperage: | 15 A |
Number of Positions: | 8 |
Housing Color: | Blue |
GPL: | 124 |
Packaging: | Box |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | Without |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 796696-8 |
SKU: | AMP796696-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |