796698-8

TERMI-BLOK HEADER,ASSY90 8P.

Enhance your power and signal connections with our TERMI-BLOK HEADER, ASSY90 8P. This versatile header, with a 15 A capacity, features a right-angle mount for easy board installation. With a durable PA 6/6 housing in a striking blue color, it ensures reliable performance even in industrial settings. The contact material, copper alloy with tin plating, guarantees efficient conductivity. Suitable for wire-to-board connections, it accommodates wire sizes ranging from 12 to 30 AWG. Operating in a wide temperature range from -40 to 105°C, it's perfect for various applications. With 8 positions and a pitch of 5 mm, it offers ample connectivity options. Each package contains 100 units, making it ideal for bulk deployments. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity solutions with this high-quality terminal block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 796698-8
Amperage: 15 A
Gender: Header
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Board Mount
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: PCB Mount
Package Quantity: 100
Contact Amperage: 15 A
Number of Positions: 8
Housing Color: Blue
GPL: 124
Tail Length: .138 in, 3.5 mm
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7744
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
Stacking Configuration: Side Stackable
ECCN: EAR99
Header Type: Partially Shrouded
Interlock: Without
Closed End: Without
Threaded Flange: Without
Contact Mount Style: Through Hole
Screw Flange: Without
Screwless Terminal Block: No
Part Aliases: 796698-8
SKU: AMP796698-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: