796858-8
8 POS TERMI-BLOK PLUG RT ANGLE
Easily connect wires with our 15 A Right Angle Plug Terminal Block, designed for power and signal applications. With a sturdy PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial settings. The phosphor bronze contact material with tin plating ensures efficient conductivity, while the M3 screw size and side entry angle allow for convenient installation. Suitable for wire sizes ranging from 12 to 30 AWG, it accommodates a variety of connections. Operating in temperatures from -40 to 105°C (-40 to 221°F), this terminal block is a durable and versatile solution for your connectivity needs. Each package contains 100 units, making it ideal for bulk installations. RoHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796858-8 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Screw Size: | M3 |
Package Quantity: | 100 |
Contact Amperage: | 15 A |
Number of Positions: | 8 |
Housing Color: | Green |
GPL: | 124 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | Without |
Screw Flange: | With |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 796858-8 |
SKU: | AMP796858-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |