796859-8

8 POS TERMI-BLOK PLUG RT ANGLE

Easily connect power and signal wires with this 15 A Stacking Plug Terminal Block Header. Featuring a right angle mount and green housing, it provides secure and efficient wire-to-board connections. With eight positions and a pitch of 5.08 mm, it accommodates 12-30 AWG wire sizes. The durable PA 6/6 housing and phosphor bronze contacts ensure reliable performance in industrial environments. Nickel-plated brass screws with M3 size guarantee secure fastening, while the 300 V AC voltage rating makes it suitable for various applications. With RoHS compliance and an operating temperature range of -40 to 105 °C, it meets international standards for safety and quality assurance. Ideal for use in electronic assemblies, this terminal block header comes in a package of 100 for convenient bulk ordering.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 796859-8
Amperage: 15 A
Gender: Plug
Housing Material: PA 6/6
Number of Contacts: 8
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .2 in, 5.08 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: Stacking Plug
Screw Size: M3
Package Quantity: 100
Contact Amperage: 15 A
Number of Positions: 8
Housing Color: Green
GPL: 124
Packaging: Carton
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 7743
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
Screw Material: Brass
ECCN: EAR99
Screw Plating: Nickel
Entry Angle: Side
Interlock: Without
Threaded Flange: With
Screw Flange: With
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 796859-8
SKU: AMP796859-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: