8-102203-4
03 MODII HDR SRRA SHRD LF
Enhance your PCB connectivity with our AMPMODU Headers, featuring CSA LR7189 and UL E28476 standards. Designed for optimal performance, these headers offer a high amperage of 3A and are crafted with durable thermoplastic housing. With 3 contacts in a single row, each termination is secure through hole-soldered. The contact material, phosphor bronze, ensures reliable conductivity, while the right-angle body orientation allows for efficient PCB mounting. Operating within a wide temperature range of -65 to 105 °C, these headers are suitable for industrial applications. RoHS compliant and boasting a high dielectric withstanding voltage of 750V AC/DC, they guarantee safety and reliability in every use. With a package quantity of 50, these headers are ideal for bulk installations. Upgrade your PCB connections with these AMPMODU Headers for seamless and efficient electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-102203-4 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 50 |
Contact Amperage: | 3 A |
Number of Positions: | 3 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 014 |
Profile: | Standard |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5232 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .24 in, 6.1 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .11 in, 2.79 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | .07 in, 1.778 mm |
Shrouded Sides: | 4 |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-102203-4 |
SKU: | AMP8-102203-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/25/2018 | P-18-015341 - This is to notify that PCN P-17-014492 which was issued for Contact plating transfer from Outside Vendor to TE Connectivity HMO, Mexico for the part numbers listed stands cancelled. | Download |
12/22/2017 | P-17-014492 - Manufacturing location change. Contact plating for the following Part Numbers will be transferred from Outside Vendor to TE Connectivity HMO, Mexico. This is to reduce contact lead time and integrating with assembly line to improve service levels. | Download |