Enhance your electronic connections with our AMPLIMITE HDP series DIN 41652 compliant D-Sub Connector. Designed for high-performance applications, this receptacle features a durable construction with UL 94V-0 rated materials. With a 6A amperage rating and gold-plated contacts, it ensures reliable power and data transmission. The board mount design, with 2 rows of 9 contacts each, offers secure and efficient connectivity. Its standard profile and screwlock mating retention type make installation a breeze. Packaged in a convenient tray, this connector is ready for integration into your project.ROHS compliant for environmental responsibility. Elevate your connectivity solutions with this premium D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-106505-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Receptacle
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel or Gold over Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Mating Retention Type:Screwlock
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP8-106505-2
Shell Plating Material:Tin
Shell Material:Steel
Color:Black
Post Size:.7 mm
Plastic:No
Preloaded:Yes
Performance Level:Level 2
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:.76 µm
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):1.57 mm / .062 in
Housing Color:Black
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester GF
Approved Standards:DIN 41652
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mating Retention:With
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Mating Connector Lock Type:Female Screwlocks, 4-40 UNC
Mating Connector Lock:With
PCB Mount Alignment:With
Montageausrichtung der Leiterplatte:With
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Mating Alignment:With
Circuit Application:Signal
Installation Height:7.3 mm
Sealable:No
Connector System:Cable-to-Board
Row-to-Row Spacing:.1 in / 2.54 mm
Shell Size:1
Grounding Indents:Without
Footprint:10.31 mm / .406 in
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Grounding Straps:With
Grounding Clips:Without
Termination Post Length:3.2 mm / .1259 in
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: