Enhance your electrical connections with our SMP 0-0165565-2 quick disconnect receptacle. Designed for seamless compatibility with .11 inch (2.8mm) tab widths, this PIDG series terminal ensures a secure fit for wires ranging from 15-22 AWG (.3 - 1.5mm²). Crafted from durable phosphor bronze with a tin plating, it guarantees reliable conductivity while the nylon insulation safeguards against heat up to 105°C (221°F). Its straight orientation and closed barrel design make installation a breeze, with a compression crimp ensuring a strong and lasting connection. Trust in this high-quality component for your crimp terminal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1377174-2
Color:Red
Series:PIDG
Contact Material:Phosphor Bronze
Contact Plating:Tin
Material:Phosphor Bronze
Insulation Material:Nylon
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:15 - 22 AWG, .3 - 1.5 mm², 592 - 2960 CMA
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.14 in, 3.5 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP8-1377174-2
Fully Insulated:No
Voltage (Max):300 V
Mating Retention Type:Dimple
Wire Insulation Support:With
Insertion Force:Normal
Sealable:No
Insulated:Yes
Wire Stop:No

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: