8-1393480-1
V23529B1223B209=SUB D FEDERLEI
Enhance your connectivity with the V23529B1223B209=SUB D FEDERLEI Receptacle, a high-performance component designed for seamless integration. This DIN 41652 and UL 94V-0 compliant connector boasts a sturdy construction with a full metal shell, ensuring durability in any application. Featuring a dual-row design with 9 gold-plated copper alloy contacts, it guarantees optimal signal transmission with a maximum amperage of 2.2 A. The Eurostyle profile and 2.74mm pitch make it suitable for board mount installations, while its RoHS compliance underscores its commitment to environmental responsibility. Packaged in a convenient box, this connector is a versatile solution for your IO connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1393480-1 |
Amperage: | 2.2 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Eurostyle |
Packaging: | Box |
Shell Type: | Full Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP8-1393480-1 |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Color: | Gray |
Plastic: | No |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Performance Level: | Level 2 |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
Contact Base Material: | Copper Alloy |
PCB Thickness (Recommended): | 1.6 mm / .063 in |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Thermoplastic PBTP |
Housing Color: | Gray |
Approved Standards: | DIN 41652 |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention Type: | Boardlock |
Connector Mounting Type: | Board Mount |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Mating Connector Lock: | With |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .12 in / 3.1 mm |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Installation Height: | 3.6 mm |
Grounding Straps: | Without |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Footprint: | 9.43 mm / .371 in |
Grounding Indents: | Without |
Sealable: | No |
Shell Size: | 1 |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .126 in / 3.2 mm |
Operating Temperature Range: | -55 - 125 °C / -67 - 257 °F |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | V23529B1223B209 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |