8-1423159-1
7012X11C=RLY,STD,ON,2P,72VDC,
Enhance control over your electrical systems with our versatile Time Delay Relay. Designed for precision, this relay offers a 1.5 to 15-second delay time, ensuring seamless operation in various applications. Featuring a mount type of Mounting Bracket, it can be easily installed for quick integration. With an amperage rating of 10A at 240VAC, it provides reliable performance. The 2 Form C, DPDT contact arrangement guarantees efficient switching, while the screw terminals allow for secure connections. Control the delay time effortlessly with the knob-operated system. Crafted for durability and efficiency, this relay is a must-have component in any electrical setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1423159-1 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Repeatability: | ±5% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 1.5 - 15 seconds |
Input Voltage: | 72 VDC |
Control Type: | Knob |
SKU: | AMP8-1423159-1 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 7012X11C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |