2-1423159-3

Heilind Number:AMP2-1423159-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1423159-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7012PC=RLY,STD,ON,2P,125VDC,15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1423159-3
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:1.5 - 15 seconds
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP2-1423159-3

Detailed Description

Enhance your control system with this versatile Time Delay Relay, featuring a durable Mounting Bracket for easy installation. With an amperage rating of 10A at 240VAC, it delivers reliable performance. The On-Delay operation type ensures precise timing, while the ±5% repeatability guarantees consistency. Equipped with Screw Terminals for secure connections, it offers convenience in setup. Its compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for various applications. The 2 Form C, DPDT contact arrangement with 2 C/O contacts provides flexibility in usage. Adjustable delay time ranging from 1.5 to 15 seconds allows for customization. Control is made easy with the Knob interface, and the unit is compliant with RoHS regulations for environmental responsibility. Elevate your relay system with this efficient and reliable timing module.