8-1437020-6
609-2031HD=FSKT IDC S 20 SR
Enhance the durability and performance of your electronic connections with our Strain Relief Accessory in sleek Blue. Crafted from high-quality Glass-Filled Thermoplastic, this component guarantees reliability in any application. With a UL 94V-0 flammability standard, safety is paramount. Featuring 20 positions, it offers ample connectivity options. Measuring at 30.07 mm, it's compact yet robust. Packaged conveniently in a set of 50, it's ideal for bulk usage. Compliant with RoHS standards, rest assured of its environmental responsibility. Elevate your connection solutions with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1437020-6 |
Color: | Blue |
Accessory Type: | Strain Relief |
Body Material: | Glass-Filled Thermoplastic |
Package Quantity: | 50 |
Number of Positions: | 20 |
GPL: | 318 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | E115 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 30.07 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 609-2031HD;8-1437020-6 |
SKU: | AMP8-1437020-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |