8-1437662-1
BC6-T408-05=BC6 ASSEMBLY
Enhance your industrial connectivity with the BC6-T408-05 Black Assembly. This single-row barrier terminal block features a durable thermoplastic housing and a solder turret termination method, ensuring reliable performance. With a 20 A amperage and 300 V voltage rating, it's suitable for various power applications. The UL 94V-0 material flammability standard compliance guarantees safety. Accommodating wire sizes from .3 to 3 mm² (22-12 AWG), it offers versatility. Its compact design, with a 9.53 mm pitch, makes it space-efficient. Each package includes 150 units, ideal for bulk installations. The copper alloy terminals with tin plating provide excellent conductivity. RoHS compliant and with a Zinc Chromate-plated steel screw, it meets environmental and durability standards. Perfect for PCB connection in a vertical mount angle, this barrier terminal block is a must-have in your industrial setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1437662-1 |
Color: | Black |
Amperage: | 20 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Solder Turret |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 150 |
Number of Levels: | 1 |
Number of Positions: | 5 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E461 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 1.936 in, 49.2 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Turret (Insulated) |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-1437662-1 |
SKU: | AMP8-1437662-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |