Enhance your electrical connections with our PL INSULATOR REC, a crucial component for ensuring secure and reliable terminal housing. Crafted from durable Polyamide 6/6 - GF material in a vibrant orange hue, this receptacle features a straight orientation and free-hanging cable mount style, making installation a breeze. With one position available, it's perfect for various applications. Rest assured, it complies with RoHS standards, guaranteeing both performance and environmental responsibility. Elevate your connectivity with this essential terminal housing component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-154719-3
Housing Material: Polyamide 6/6 - GF
Terminal Type: Receptacle
Orientation: Straight
Number of Positions: 1
Housing Color: Orange
Mounting Style: Cable Mount (Free-Hanging)
Insulated: No
Product Type: Terminal Housing
Housing Type: Receptacle
SKU: AMP8-154719-3
series: Positive Lock 250
Crimp Terminal Housing Mating Alignment: With
Crimp Terminal Housing Mating Retention: Without
Crimp Terminal Housing UL Flammability Rating: UL 94V-0
Sealable: No
Operating Temperature Range: -40 - 105 °C / -40 - 221 °F
Supplier Product: Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/20/2020 P-20-019363 - Product Improvement. order to standardize the quantities of every dash of hsg x-154719-y we would like to change the quantities of the 4 following PN s For these 4 PN s the quantity per box should be modified from 10.000 to 12.000 pcs (and consequently there will be 8 bags of 1500 pcs in each box)
Download
08/15/2020 P-20-019345 - Bag qty Change. In order to standardize the quantities of every dash of housing x-154719-y we would like to change the quantities of the 4 following PNs For these 4 PN s the quantity per box should be modified from 10.000 to 12.000 pcs (and consequently there will be 8 bags of 1500 pcs in each box) Download