Enhance your electrical connections with our PL 250 REC TERMINAL 14-11 AWG TPBR, a durable and efficient solution for various applications. Crafted from high-quality brass with tin plating, it ensures reliable conductivity. This receptacle, part of the Positive Lock 250 series, accommodates wire sizes ranging from 11 to 14 AWG, making it versatile for different projects. Its straight orientation and F-Crimp design facilitate easy installation, while the open barrel type allows for secure wire attachment. With an operating temperature range of -40 to 110°C (-40 to 230°F) and RoHS compliance, this product guarantees optimal performance and environmental responsibility. Trust in our Quick Disconnects line for top-notch quality and seamless integration into your systems. Upgrade to this receptacle today and experience superior connectivity in your setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 154717-3
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:22.5 mm, .886 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:11 - 14 AWG, 2.1 - 4.17 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.141 - .169 in, 3.6 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP154717-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:.7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type:FLK
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/01/2024PCN-24-198087 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be sourced from TE Collegno manufacturing site, TE Qingdao (China) manufacturing site & TE Lickdale (US) manufacturing site from a period starting on May 1st, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be dual sourced from TE Qingdao (China) manufacturing site & TE Lickdale (US) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further

Download
02/26/2024PCN-24-200238 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198118, PCN-24-198122, PCN-24-198106, PCN-24-198129, PCN-24-198131, PCN-24-198087, PCN-24-198098, PCN-24-198100, PCN-24-198185Download
03/15/2022P-22-022199 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno.Download
10/05/2017P-17-014742 - Manufacturing Location Change. TE Brazil added as second import source to other regions.Download
04/11/2016P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download
12/18/2015E-15-008926 - Product Improvement. In an e?ort to standardize raw material on a global basis. TE Connectivity has
completed a review of our current material standards for Brass connectors. This review has resulted in our design to reduce the number of
regional alloys and align at the global level by standardizing on C27400 alloy.
Download
05/07/2012Change plating thickness for tin from 2 microns min. to 1 micron minDownload
05/07/2012reduce the tin plating thickness on selected part numbers from the current requirement to 40 micro inches minimum
Download