8-1614884-0
CPF 0805 6K8 0.1% 25PPM 1K RL
Enhance circuit performance with our CPF 0805 precision resistor, meticulously crafted for accuracy and reliability. With a resistance of 6.8 KΩ and a tolerance of 0.1%, this thin film resistor guarantees precise operation in a variety of applications. Its compact 0805 size and surface mount termination make installation a breeze, while its power rating of 0.1 W and rated voltage of 100 V ensure robust performance. Trust in the quality of our surface mount resistors for optimal functionality in your electronic designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614884-0 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 6.8 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614884-0 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614884-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |