8-1614884-6

CPF 0805 13K 0.1% 25PPM 1K RL

Enhance your circuitry with this precision resistor, crafted with a thin film element for optimal performance. Measuring 0805 in size, this surface mount resistor boasts a power rating of .1 W and a resistance of 13 KΩ with a tight tolerance of .1%. Operating at a rated voltage of 100 V and offering superior stability with a low temperature coefficient of 25PPM, it is ideal for demanding applications. RoHS compliant and featuring solder termination, this component ensures easy installation. Elevate your electronic designs with the reliability and accuracy of this high-quality resistor.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1614884-6
Size Code: 0805
Power Rating: .1 W
Termination Type: Solder
Resistance: 13 KΩ
Rated Voltage: 100 V
Mounting Style: Surface Mount
Dimensions: 2 x 1.25 x .5 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1614884-6
series: Neohm CPF
Number of Resistors: 1
Resistance Range: 1kΩ - 1MΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±25 ppm/°C
Part Alias: 8-1614884-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: