8-1614890-4
CPF 0805 44R2 0.1% 25PPM 1K RL
Enhance your circuitry with this precision resistor, crafted for optimal performance. Measuring 0805 in size with a power rating of 0.1W, it boasts a resistance of 44.2 Ω and a tolerance of 0.1%. Designed for surface mounting, this thin film resistor guarantees seamless integration. With a rated voltage of 100V and minimal dimensions of 2 x 1.25 x 0.5mm, it's perfect for compact applications. Trust in its reliability, as it complies with RoHS standards, ensuring both quality and environmental responsibility. Elevate your electronics with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614890-4 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 44.2 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614890-4 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614890-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |