8-1614891-5
CPF 0805 549R 0.1% 25PPM 1K RL
Enhance your precision circuitry with our CPF 0805 549Ω thin film resistor. Offering a tolerance of 0.1% and a low temperature coefficient of 25PPM, this high-quality component ensures accurate performance in demanding applications. With a power rating of 0.1W and a maximum voltage of 100V, it guarantees reliable operation. Measuring just 2 x 1.25 x 0.5mm and featuring a surface mount termination, it's easy to integrate into your designs. Trust in its quality and consistency for optimal results in your electronic projects. Non-RoHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614891-5 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 549 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614891-5 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614891-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |