8-1614892-8

CPF 0805 8K25 0.1% 25PPM 1K RL

Enhance your circuitry with the precision and reliability of our CPF 0805 resistor. This thin film element boasts a resistance of 8.25 KΩ with a tight tolerance of 0.1%, ensuring accurate performance in your electronic applications. Rated for 0.1 W power and 100 V, it offers robust functionality. Its compact 0805 size and surface mount termination make installation a breeze. With a low temperature coefficient of 25PPM, this resistor guarantees stable operation even in demanding environments. Trust in its quality for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1614892-8
Size Code: 0805
Power Rating: .1 W
Termination Type: Solder
Resistance: 8.25 KΩ
Rated Voltage: 100 V
Mounting Style: Surface Mount
Dimensions: 2 x 1.25 x .5 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1614892-8
series: Neohm CPF
Number of Resistors: 1
Resistance Range: 1kΩ - 1MΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±25 ppm/°C
Part Alias: 8-1614892-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: