8-1617751-6
FCA-210-BY2
Introducing the FCA-210-BY2 Power Relay, a high-performance component designed for efficient electrical switching in a variety of applications. With a contact rating of 10 A and a contact arrangement of 2 Form C (DPDT), this relay offers reliable performance in both industrial and commercial settings. Its Silver Cadmium Oxide (AgCdO) contacts ensure low resistance and long-term durability, while the raised vertical flange mount design allows for easy installation. Operating at a coil voltage of 12 VDC, this relay is suitable for use in a wide range of voltage systems. With a coil resistance of 80 Ω and a wide operating temperature range of -70 to 125 °C, it can withstand harsh environmental conditions with ease. RoHS compliance guarantees its adherence to environmental regulations, making it a responsible choice for your power relay needs. Solder pins terminal configuration provides secure connectivity, further enhancing its reliability. Explore the FCA-210-BY2 Power Relay and experience seamless control and switching capabilities in your systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1617751-6 |
Amperage: | 10 A |
Mount Type: | Raised Vertical Flange Mount |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Coil Resistance: | 80 Ω |
Coil Voltage: | 12 VDC |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Solder Pins |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
SKU: | AMP8-1617751-6 |
series: | CII FCA-125 Series |
Auxiliary Contacts: | Without |
Terminal Plating: | Tin-Lead |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 200G's, 6ms |
Vibration: | 30G's, 33 - 3000Hz |
Back EMF Suppression: | Without |
Coil Suppression Diode: | Without |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | 8-1617751-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |