5-1617785-7

FCA-410-1521L=M83536/15-021L

Part Aliases: TE Connectivity M83536/15-021L  
Enhance your circuit with the FCA-410-1521L=M83536/15-021L Power Relay, a reliable component designed for high-performance applications. With an amperage rating of 10 A, this relay ensures efficient power transmission. Featuring a Raised Vertical Flange Mount for easy installation, it is equipped with Silver Cadmium Oxide (AgCdO) contacts for excellent conductivity. The 4 Form C, 4PDT contact arrangement offers versatility in switching operations. With a coil resistance of 290 Ω and a coil voltage of 28 VDC, it guarantees stable performance in challenging environments. Operating flawlessly in temperatures ranging from -70 to 125 °C, this relay is built to withstand extreme conditions. The terminal configuration of Solder Hook(s) allows for secure connections, making it ideal for industrial and commercial use. Please note that this product is not RoHS compliant. Also known as M83536/15-021L, it falls under the category of Power Relays, a crucial component for your electronic setup. Upgrade your system with this high-quality relay for enhanced reliability and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1617785-7
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/15-021L
SKU:AMP5-1617785-7
Auxiliary Contacts:Without
Terminal Plating:Tin-Lead
Actuating System:DC
Coil Magnetic System:Polarized, Monostable
Shock:200G's, 6ms
Vibration:30G's, 10 - 3000Hz
Back EMF Suppression:Without
Coil Suppression Diode:Without
Product Type:Relay
Relay Type:Military/Aerospace Mid-Range
Enclosure Type:Hermetically Sealed
Supplier Product:Mid-Range Relays
Part Alias:FCA-410-1521L

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: