RL73H3AR36FTDF

RL73H 3A R36 1% 1K RL

Enhance your circuitry with the RL73H 3A R36 1% 1K RL Surface Mount Resistor. This 2512-sized component boasts a power rating of 1 W, making it ideal for high-performance applications. Its solder termination type ensures secure installation, while its .36 Ω resistance and 1% tolerance guarantee accuracy in current sensing tasks. With dimensions of 6.35 x 3.1 x .6 mm, it fits comfortably in compact designs. RoHS compliant and crafted with thick film technology, this resistor is not only reliable but also environmentally friendly. Upgrade your electronic projects with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: RL73H3AR36FTDF
Size Code: 2512
Power Rating: 1 W
Termination Type: Solder
Resistance: .36 Ω
Mounting Style: Surface Mount
Dimensions: 6.35 x 3.1 x .6 mm
Product: Surface Mount Resistors
Product Type: Current Sensing Resistor
Element Type: Thick Film
Tolerance: 1%
Number of Terminations: 2
SKU: AMP8-1622824-7
series: CGS RL73
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±100 ppm/°C
Part Alias: 8-1622824-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: