6-1622824-1
RL73N 1J R10 5% 5K RL
Enhance current sensing capabilities in electronic circuits with the RL73N 1J R10 5% 5K RL resistor. This compact 0603 surface mount component, with a power rating of .1 W and a resistance of .1 Ω, is ideal for precision applications. Featuring solder termination and thick film technology, it offers reliable performance. With a tolerance of 5% and ROHS compliance, it ensures quality and environmental responsibility. Its small dimensions of 1.6 x .8 x .45 mm make it space-efficient, while its two terminations simplify installation. Perfect for a wide range of projects, this resistor is a valuable addition to any engineer's toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1622824-1 |
Size Code: | 0603 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | .1 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP6-1622824-1 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±300 ppm/°C |
Part Alias: | 6-1622824-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |