8-1622824-9
RL73H 3A R43 1% 1K RL
Enhance your circuitry with the RL73H 3A R43 1% 1K RL Surface Mount Resistor, a high-performance component designed for precision current sensing. With a power rating of 1W and a resistance of .43Ω, this thick film resistor ensures reliable operation in various applications. Featuring solder termination and a compact 2512 size code, it offers easy installation on PCBs. The RoHS-compliant and 1% tolerance design guarantees environmental compliance and accurate performance. Trust in the quality of this Surface Mount Resistor from our lineup of passive components.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1622824-9 |
Size Code: | 2512 |
Power Rating: | 1 W |
Termination Type: | Solder |
Resistance: | .43 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 6.35 x 3.1 x .6 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP8-1622824-9 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 8-1622824-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |