8-1622825-1
RL73K 2E R22 5% 5K RL
Enhance current sensing applications with our RL73K 2E R22 5% 5K RL resistor. Measuring 3.1 x 2.5 x 0.55 mm and featuring a power rating of 0.5 W, this surface-mount component is designed for precise performance in compact electronic setups. With a resistance of 0.22 Ω and a thick film element type, it ensures reliable operation. The solder termination type facilitates easy installation, while its 5% tolerance guarantees accuracy. Ideal for a range of projects, this resistor is a must-have in the toolkit of any electronics enthusiast or professional.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1622825-1 |
Size Code: | 1210 |
Power Rating: | .5 W |
Termination Type: | Solder |
Resistance: | .22 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 2.5 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP8-1622825-1 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 8-1622825-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |