8-1625867-0
RP 1J 0.166W 42R2 0.1% 25PPM 1K RL
Enhance your electronic projects with this high-precision 0603 thin film resistor. With a low power rating of 0.166 W and a resistance of 42.2 Ω, it ensures reliable performance in demanding applications. Boasting a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, this surface-mount resistor guarantees accurate and stable operation. Its compact dimensions of 1.55 x .8 x .45 mm make it perfect for space-constrained designs. Suitable for a rated voltage of 100 V, it features solder termination for easy installation. Trust in the quality of this component, compliant with RoHS regulations, to meet your exacting requirements. Ideal for use in precision electronics, it is a valuable addition to any engineer's toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1625867-0 |
Size Code: | 0603 |
Power Rating: | .166 W |
Termination Type: | Solder |
Resistance: | 42.2 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1625867-0 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1625867-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |