8-1625868-8

RP 2A 0.25W 43R2 0.1% 25PPM 1K RL

Enhance your electronic projects with the RP 2A Precision Resistor. This high-quality component boasts a power rating of 0.25W, ensuring efficient performance. With a resistance of 43.2 Ω and a tight tolerance of 0.1%, it guarantees precise and reliable operation. The thin film element technology used in its construction offers superior stability and accuracy, while its surface mount termination type simplifies installation. Rated for a maximum voltage of 150V, it's suitable for a wide range of applications. Measuring just 2 x 1.25 x 0.55 mm, this compact resistor is ideal for space-constrained designs. Whether you're a hobbyist or a professional, the RP 2A is a must-have for your resistor collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1625868-8
Size Code: 0805
Power Rating: .25 W
Termination Type: Solder
Resistance: 43.2 Ω
Rated Voltage: 150 V
Mounting Style: Surface Mount
Dimensions: 2 x 1.25 x .55 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1625868-8
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±25 ppm/°C
Part Alias: RP73PF2A43R2BTDF

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: