8-1879130-2
RN 0402 5K11 0.1% 10PPM CUT LENGTH
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring at a diminutive 0402 size, it boasts a resistance of 5.11 KΩ with a tight tolerance of .1%. The thin film element ensures accuracy, while its power rating of .063 W and rated voltage of 25 V make it suitable for various applications. With solder termination and surface mount mounting style, installation is a breeze. RoHS compliant and measuring just 1 x .5 x .3 mm in dimensions, this resistor is a compact yet powerful component for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 8-1879130-2 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 5.11 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1879130-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 8-1879130-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |