8-1971845-3

3P, RAST 5 Tab Header, THV

Introducing the RAST 5 IDC Connectors, essential components for power circuit applications. Featuring a single row design with three positions, these connectors offer secure and reliable through-hole solder termination on printed circuit boards. Constructed with durable nylon housing and copper alloy contacts plated with tin, they ensure optimal performance and conductivity. With a 5mm pitch and a maximum voltage rating of 250VAC, they are suitable for various power transmission needs. Operating temperature range from -40 to 120°C (-40 to 248°F) and UL 94V-0 flammability standard compliance guarantee safety and reliability in demanding environments. The vertical mount orientation, shrouded header type, and square contact shape facilitate easy and secure wire-to-board connections. RoHS compliance ensures environmentally friendly manufacturing. Ideal for appliances and other electronic devices, these connectors come in a package quantity of 108, making them a convenient choice for bulk installations. Elevate your PCB assembly with the performance and quality of RAST 5 IDC Connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 8-1971845-3
Series: RAST 5 IDC Connectors
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 250 VAC
Contact Type: Tab
Row Spacing: 5 mm
Package Quantity: 108
Number of Positions: 3
Housing Color: Natural
Mount Orientation: Vertical
GPL: JJ4
Packaging: Carton, Tube/Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 149.6 µin
PCB Contact Termination Area Plating: Tin
Connector Height: 12.8 mm, .5 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K335
Connector Length: 17.3 mm, .68 in
Connector System: Wire to Board
ECCN: EAR99
Keying and Polarized Position Locations: 1D, 3D
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Mating Retention: With
Termination Post Tail Length: .13 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 149.6 µin, 3.8 µm
Contact Retention: Without
Mating Tab Thickness: .031 in, .8 mm
Mating Tab Width: .248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 8-1971845-3
SKU: AMP8-1971845-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: