3-1971948-3
3P, RAST 5 Tab Header, THV
Introducing the RAST 5 IDC Connectors, essential components for efficient power connectivity in appliances and electronic devices. Designed for vertical PCB mounting, these connectors feature a durable nylon housing in a striking red color, ensuring both functionality and visual impact. With a pitch of 5mm (.197 in) and three positions, they offer reliable contact through tin-plated tabs and PCB terminals. Meeting UL 94V-0 flammability standards, these connectors guarantee safety in operation. Each package includes 108 units, making them ideal for bulk installations. Elevate your PCB connectivity with the RAST 5 IDC Connectors, a dependable choice for various circuit applications. Please note that these connectors are not compliant with RoHS regulations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1971948-3 |
Series: | RAST 5 IDC Connectors |
Housing Material: | Nylon |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Contact Type: | Tab |
Package Quantity: | 108 |
Number of Positions: | 3 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | JJ4 |
Packaging: | Carton |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 1D, 3D |
Contact Shape: | Square |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Contact Retention: | Without |
Mating Tab Thickness: | .032 in, .81 mm |
Mating Tab Width: | .25 in, 6.35 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1971948-3 |
SKU: | AMP3-1971948-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |