8-1971875-4

PTL 3X4 CAP PANEL MT HITEMP KEY D NAT

Enhance your power connection setup with the PTL 3X4 CAP PANEL MT HITEMP KEY D NAT. This high-temperature panel-mount connector, part of the Power Triple Lock series, ensures reliable performance in demanding environments. With UL certification and a housing made of durable nylon, it guarantees safety and longevity. Featuring three rows with 12 positions each, it offers ample connectivity options. The crimp termination method and tab contact type facilitate easy installation, while the D keying system prevents mismating. Suitable for a wide range of applications, especially in appliances, this natural-colored connector operates efficiently in temperatures ranging from -55 to 150°C (-67 to 302°F). Its robust construction, with a panel thickness of 1-2 mm (.039 - .079 in), ensures secure mounting. Ideal for power circuit applications, it is a crucial component in any electrical setup. With RoHS compliance and ECCN classification as EAR99, it meets international standards for environmental responsibility and export control. Upgrade your power connectors with this versatile and reliable solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1971875-4
Series:Power Triple Lock
Housing Material:Nylon
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.236 in, 6 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Row Spacing:.319 in, 8.1 mm
Keying:D
Panel Thickness:.039 - .079 in, 1 - 2 mm
Number of Positions:12
Housing Color:Natural
GPL:J35
Packaging:Carton
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Circuit Application:Power
Panel Mount:With
Connector Height:31.15 mm
Panel Mount Type:Latches
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L756
Number of Power Positions:12
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Cable Exit Angle:Straight
Contact Retention:Without
Glow Wire Rating:High Temperature Part - Not Glow Wire
Circuit Identification Feature:With
Connector and Housing Type:Cap
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:8-1971875-4
SKU:AMP8-1971875-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/26/2019E-19-003790 (xml) - Product Improvement. Improve Connector retention.

Download