8-2108891-1

Eval Board Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Surface Mount, SMA, Omnidirectional, Single Port

Amplify your connectivity with this high-performance Eval Board Antenna, perfect for Triple Band Wi-Fi applications. Designed for internal/embedded mounting on PCBs, this surface-mount antenna features a compact SMA termination for seamless integration. Offering omnidirectional coverage with a linear polarization, it ensures reliable signal transmission in any direction. With a gain of 4.3 dB and a VSWR of 2:1, it guarantees optimal performance for Bluetooth and Wi-Fi devices. Upgrade your wireless setup with this essential component, suitable for a wide range of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2108891-1
Gain:4.3 dB
VSWR:2:1
Band Type:Triple Band
Impedance:50 Ω
Antenna Type:PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Surface Mount
Antenna Termination Type:SMA
Application:Bluetooth, Wi-Fi
SKU:AMP8-2108891-1
Product Weight:3.14 g / .11 oz
Number of Ports:1
Band Type:Triple Band
Product Height:11 mm / .433 in
Product Length:30 mm / 1.181 in
Product Width:33.3 mm / 1.311 in
Impedance:50 Ω
VSWR (Max):< 2.0:1
Antenna Operation:Passive
Polarization:Linear
Coverage Type:Omnidirectional
Precision Level:Standard
Gain (Max):4.3 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: