8-2232356-4
PTL 3X4 CAP PANEL MT GLW WIRE KEY D ORA
Enhance your power connectivity with the PTL 3X4 CAP PANEL MT GLW WIRE KEY D ORA connector, designed for optimal performance in a variety of applications. This UL-compliant connector features a durable Nylon GF housing in a vibrant orange color, ensuring both strength and visibility. With three rows and 12 positions, it offers ample power distribution capabilities. The crimp termination method and tab contact type guarantee secure and efficient connections, while the 6mm pitch accommodates standard wiring needs. Operating flawlessly in temperatures ranging from -55 to 140°C, this connector is suitable for a wide range of environments. Its panel mount feature, with latches for easy installation, makes it a versatile choice for power circuit applications. With a glow wire rating of GWT 750°C and RoHS compliance, you can trust in its safety and reliability. Elevate your power systems with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-2232356-4 |
Series: | Power Triple Lock |
Housing Material: | Nylon GF |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .236 in, 6 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Tab |
Row Spacing: | .319 in, 8.1 mm |
Keying: | D |
Panel Thickness: | .039 - .079 in, 1 - 2 mm |
Number of Positions: | 12 |
Housing Color: | Orange |
GPL: | J35 |
Packaging: | Carton |
Operating Temperature Range: | -55 - 140 °C, -67 - 284 °F |
Circuit Application: | Power |
Panel Mount: | With |
Connector Height: | 31.15 mm |
Panel Mount Type: | Latches |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L756 |
Number of Power Positions: | 12 |
Contact Layout: | Matrix |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Cable Exit Angle: | Straight |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Circuit Identification Feature: | With |
Connector and Housing Type: | Cap |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-2232356-4 |
SKU: | AMP8-2232356-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/16/2015 | P-14-010876 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennslyvania. | Download |