Enhance your connectivity with this high-performance AMPLIMITE HDP D-Sub Connector. Designed for optimal signal transmission, it features gold plating with Gold Flash over Palladium Nickel for superior conductivity. With a rugged front metal shell and screw mating retention, it ensures secure and reliable connections in demanding environments. This 15-position, 2-row plug connector is ideal for industrial applications where durability and performance are essential. RoHS compliant and packaged in a convenient tray, it's ready for integration into your system. Upgrade your connectivity with the AMPLIMITE HDP D-Sub Connector today.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-338169-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:15
Profile:Standard
Mating Retention Type:Screw
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP8-338169-2
Insert Material:Steel
Post Size:.7 mm
Shell Material:Steel
Shell Plating Material:Tin
Plastic:No
Color:Black
Performance Level:Level 2
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):.062 in / 1.57 mm
Housing Color:Black
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Polyester GF
UL Flammability Rating:UL 94V-0
Approved Standards:DIN 41652
PCB Mount Alignment:With
Mating Connector Lock Type:Female Screwlocks, 4-40 UNC
Montageausrichtung der Leiterplatte:With
PCB Mount Retention Type:Mounting Hole
Boardlock Plating Material:Tin
Connector Mounting Type:Board Mount
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Boardlock Material:Phosphor Bronze
Mating Retention:With
Mating Connector Lock:With
Panel Mount Feature:Without
Circuit Application:Signal
Installation Height:7.3 mm
Grounding Straps:With
Row-to-Row Spacing:.1 in / 2.54 mm
Grounded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:2
Sealable:No
Grounding Indents:With
Footprint:.406 in / 10.3 mm
Connector System:Cable-to-Board
Product Type:Connector
Termination Post Length:.126 in / 3.2 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: