Elevate your connectivity with our high-performance AMPLIMITE HDP D-Sub Connector. Featuring a durable two-row design with 25 gold-plated contacts, this connector ensures reliable data transmission at up to 6A. Its front metal shell and screw mating retention provide secure assembly, while the gold flash over palladium nickel plating guarantees long-lasting conductivity. Ideal for industrial applications, this connector is ready for seamless integration into your systems. Upgrade to the AMPLIMITE HDP series and experience superior quality in every connection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-338170-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:25
Profile:Standard
Mating Retention Type:Screw
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP8-338170-2
Shell Plating Material:Tin
Color:Black
Shell Material:Steel
Plastic:No
Post Size:.7 mm
Insert Material:Steel
Performance Level:Level 2
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Polyester GF
Housing Color:Black
Approved Standards:DIN 41652
UL Flammability Rating:UL 94V-0
PCB Mount Alignment:With
Montageausrichtung der Leiterplatte:With
PCB Mount Retention Type:Mounting Hole
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Mating Connector Lock:With
Connector Mounting Type:Board Mount
Boardlock Plating Material:Tin
Mating Connector Lock Type:Female Screwlocks, 4-40 UNC
Mounting Hole Diameter:3.1 mm
Panel Mount Feature:Without
Boardlock Material:Phosphor Bronze
Mating Retention:With
Circuit Application:Signal
Installation Height:7.3 mm
Row-to-Row Spacing:2.54 mm / .1 in
Grounded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Footprint:10.3 mm / .406 in
Grounding Indents:With
Sealable:No
Grounding Straps:With
Product Type:Connector
Shell Size:3
Grounding Clips:Without
Termination Post Length:3.2 mm / .126 in
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: