828801-1
2X 2P MESSERLEI 3,0
Introducing our Automotive Connectors, essential accessories for seamless vehicle connectivity. Engineered for optimal performance, these connectors ensure secure and reliable connections in various automotive applications. Designed with durable materials, they withstand the rigors of daily use, providing long-lasting functionality. Streamline your wiring projects with ease and precision with our Automotive Connectors, the perfect solution for professionals and DIY enthusiasts alike. Trust in our quality craftsmanship to keep your vehicle systems running smoothly. Elevate your automotive experience with these essential connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 828801-1 |
Color: | Black |
Series: | Timer Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .22 in, 5.6 mm |
Package Quantity: | 735 |
Number of Positions: | 4 |
Mount Orientation: | Horizontal/90° |
GPL: | N08 |
Circuit Application: | Signal |
Shielded: | No |
PCB Retention: | With |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M184 |
Tab Width: | .118 in, 3 mm |
ECCN: | EAR99 |
Connector Width: | 1.02 in, 25.9 mm |
PCB Mount Alignment: | Without |
Length: | 1.358 in, 26.1 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .031 in, .8 mm |
Hybrid Header: | No |
Profile Height From PCB: | 19 mm, .748 in |
Part Aliases: | 828801-1 |
SKU: | AMP828801-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |