829492-8

3X 8P MOD2 STIFTLEI

Introducing the AMPMODU Headers, a versatile solution for your PCB connectivity needs. With a durable PCT housing in sleek black, these headers feature three rows of brass contact pins, each capable of carrying up to 5A of current. The 24 positions, spaced at 2.54mm pitch, offer ample room for secure connections. Meeting UL 94V-0 flammability standards, they ensure safety in industrial applications. Whether for reflow soldering or traditional through-hole mounting, their gold-plated contacts provide reliable conductivity. Suitable for vertical PCB mounting, these headers guarantee efficient signal transmission. With RoHS compliance and a high-temperature rating, they are not only environmentally friendly but also withstand rigorous operating conditions. Upgrade your connector setup with the AMPMODU Headers for optimal performance and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 829492-8
Series: AMPMODU Headers
Housing Material: PCT
Number of Rows: 3
Termination Method: Through Hole - Solder
Contact Material: Brass, CuZn
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 300
Contact Amperage: 5 A
Number of Positions: 24
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Profile: Standard
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .8 µm
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5463
Post Size: .024 in, .025 in, .63 mm, .64 mm
Mating Post Length: .276 in, 7 mm
Dielectric Withstanding Voltage: 1000 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .124 in, 3.15 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 3 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 829492-8
SKU: AMP829492-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: