84981-4

1MM FFC SMT H ASSY 4P EMBOSS

Experience seamless connectivity with our Connector Assembly, designed for high-performance applications. Featuring a receptacle gender and a right-angle body orientation, this FPC series connector ensures efficient board mount installation with surface mount termination. Constructed with durable nylon housing and phosphor bronze contacts plated with tin, it offers reliable signal transmission in various environments. With a 1A amperage and 125V AC voltage rating, it guarantees optimal power delivery. The compact design, with a pitch of 1mm, accommodates four contacts in a single row, perfect for signal circuit applications. RoHS compliant and operating temperature range of -20 to 85°C, this connector is suitable for a wide range of industrial and electronic devices. With 1500 pieces in each tape packaging, it's ideal for bulk assembly projects. Upgrade your connectivity solutions with this high-quality connector for seamless data and device performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 84981-4
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 4
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 185 °F, 85 °C
Body Orientation: Right Angle
Pitch: .039 in, 1 mm
Voltage: 125 V AC
Contact Type: Socket
Package Quantity: 1500
Cable Type: FPC/FFC
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Tail Length: .028 in, .7 mm
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 1 µm, 39.37 µin
Connector Height: .118 in, 3 mm
Sealable: No
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: .276 in, 7 mm
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .248 in, 6.3 mm
PCB Mount Alignment: Without
Insertion Force: Non-ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 84981-4
SKU: AMP84981-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: