1735360-4
1mm FFC SMT H BOTTOM CONTACT ASSY, 4P
Experience seamless connectivity with our high-performance Connector Assembly from the FPC series. Designed for reliability and efficiency, this board-mount receptacle features four contacts in a single row, housed in durable Nylon GF material. With surface mount termination and a right angle body orientation, it ensures easy installation and optimal space utilization. The phosphor bronze contacts with tin plating offer excellent conductivity, suitable for signal transmission in various applications. Operating at temperatures up to 185°F, it provides reliable performance in demanding environments. Meeting RoHS compliance standards, it guarantees both quality and environmental responsibility. Perfect for flexible printed circuit (FPC) and printed circuit board (PCB) connections, this connector is indispensable for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1735360-4 |
Series: | FPC |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Nylon GF |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Maximum Operating Temperature: | 185 °F, 85 °C |
Body Orientation: | Right Angle |
Pitch: | .039 in, 1 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Package Quantity: | 1500 |
Cable Type: | FPC/FFC |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 961 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
Connector Height: | .118 in, 3 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
Product Code: | 7276 |
Contact Design: | Single Beam |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | .276 in, 7 mm |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Tin |
Contact Mating Area Plating Finish: | Matte |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .268 in, 6.8 mm |
PCB Mount Alignment: | Without |
Insertion Force: | Non-ZIF |
Contact Mating Location: | Bottom |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | With |
Part Aliases: | 1735360-4 |
SKU: | AMP1735360-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |