84981-7

1MM FFC SMT H ASSY 7P EMBOSS

Introducing our FPC Connector Assembly, designed for reliable board-to-board connection in electronic devices. With a compact form factor and a surface mount termination method, this connector is ideal for signal transmission in tight spaces. Featuring a natural nylon housing and phosphor bronze contacts plated with tin, it ensures durability and excellent conductivity. The right-angle mount orientation offers flexibility in installation, while the 1A amperage and 125V AC voltage rating guarantee safe and efficient operation. With 7 positions for FPC/FFC cables and a pitch of 1mm, it's perfect for data and signal transmission applications. Each package includes 1500 connectors, conveniently packaged in tape for easy handling. RoHS compliant and operating in a wide temperature range from -20 to 85°C (-4 to 185°F), this connector meets the highest standards of quality and performance. Elevate your connectivity solutions with this essential component for modern electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 84981-7
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Nylon
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .039 in, 1 mm
Voltage: 125 V AC
Contact Type: Socket
Package Quantity: 1500
Cable Type: FPC/FFC
Number of Positions: 7
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Tail Length: .028 in, .7 mm
Packaging: Tape
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 1 µm, 39.37 µin
Connector Height: .118 in, 3 mm
Sealable: No
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 10 mm, .393 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .248 in, 6.3 mm
PCB Mount Alignment: Without
Insertion Force: Non-ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: Without
Part Aliases: 84981-7
SKU: AMP84981-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: