1735360-7

Heilind Number:AMP1735360-7
Manufacturer:TE Connectivity
Manufacturer Number:1735360-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1mm FFC SMT H BOTTOM CONTACT ASSY, 7P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1735360-7
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon GF
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.039 in, 1 mm
Voltage:125 V AC
Contact Type:Socket
Cable Type:FPC/FFC
Number of Positions:7
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:,
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
Connector Height:.118 in, 3 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:7276
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:10 mm, .393 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.268 in, 6.8 mm
PCB Mount Alignment:Without
Insertion Force:Non-ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1735360-7
SKU:AMP1735360-7

Detailed Description

Experience seamless signal transmission with our FPC Connector Assembly, designed for reliable board mount installation. Crafted with durable nylon GF housing and featuring a right-angle mount orientation, this connector ensures secure connectivity in a variety of applications. With a contact layout of seven positions and a pitch of 1mm, it offers precise signal transmission. The phosphor bronze contact material, plated with tin, guarantees optimal conductivity. Operating at voltages up to 125V AC, this connector is ideal for signal transmission in electronic devices. Its surface mount termination method, along with tape and reel packaging, facilitates efficient assembly processes. RoHS compliant and lead-free solder capable, it meets environmental standards without compromising performance. Trust in the quality and durability of our FPC Connector Assembly for your connectivity needs.