85202-1
JR POWER TIMER 2P ASSY
Enhance your automotive wiring system with the Junior Power Timer 2P Assembly, a crucial component for secure and efficient signal transmission. This housing, designed for female terminals, features a single row with a 5mm pitch for easy installation. Constructed with durable PBT GF material and boasting a 180° cable exit angle, it ensures reliable performance in demanding environments. With two positions and polarization for proper alignment, it guarantees seamless connectivity. Sealable for added protection, it meets RoHS compliance standards for environmentally friendly practices. The integrated primary locking feature and wire-to-cable termination make it a convenient choice for automotive applications, promising durability and longevity. Elevate your connector system with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 85202-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .196 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | .984 in |
Cable Exit Angle: | 180° |
Height: | 1.41 in, 36 mm |
Width: | 24 mm, .944 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 85202-1 |
SKU: | AMP85202-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |