859113-1

SOCKET & BUSHING ASSY

Enhance your power connectivity with this high-performance SOCKET & BUSHING ASSY. Designed for durability and reliability, this assembly features a single contact point, making it perfect for efficient power transmission. With a robust Panel Mount design, it ensures secure installation in any application. Operating at a voltage of 15000 V DC, it guarantees optimal power delivery. Crafted with precision, the contact type is a Socket, offering seamless connection. Suitable for extreme environments, it has an operating temperature range of -55 to 125 °C (-67 to 257 °F). Compliant with RoHS standards, you can trust in its environmental responsibility. Elevate your power distribution systems with this essential Circular Power Connector component, ideal for various industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 859113-1
Number of Contacts:1
Mount Type:Panel Mount
Voltage:15000 V DC
Contact Type:Socket
Number of Positions:1
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Product:Circular Power Connectors
Product Type:Lead Assembly
SKU:AMP859113-1
Positive Stop Ferrule:Without
Contact Protection:Without
Panel Feedthrough:Yes
Mating Alignment:With
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Panel
Sealable:No
Connector and Housing Type:Plug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/16/2015E-15-014606 - Product Improvement. Add laser marking as a part marking option.Download
05/12/2014P-14-010145 - Product improvement. TE Connectivity has added an additional marking process to the LGH High Voltage Lead Assemblies,Connectors and Receptacles product family. As an alternative to the existing ink marking process, laser marking has been added
to all parts when appropriate to improve legibility and permanency.
Download