87191-1
LOCKING CLIP ASSY .025 SQ LP
Enhance the security of your electrical connections with the Locking Clip Assembly .025 SQ LP. Designed for female sockets, this assembly ensures a reliable crimp termination method with contact sockets made of durable phosphor bronze. With UL E28476 standards met, you can trust in its high-quality performance for various industrial applications. Each package includes 1000 loose pieces, featuring gold-plated contact mating areas and a wide operating temperature range from -65 to 105 °C. Suitable for wire sizes ranging from .05 to .09 mm² (30-28 AWG), this assembly guarantees efficient and secure connections with insulation resistance of 5000 MΩ and a dielectric withstand voltage of 750 V. Additionally, it complies with RoHS regulations, offering a sustainable and environmentally friendly solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87191-1 |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Type: | Socket |
Package Quantity: | 1000 |
Insulation Resistance: | 5000 MΩ |
GPL: | 285 |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
GPL Description: | Industrial |
Product Code: | 5404 |
Wire Size: | .05 - .09 mm², 30 - 28 AWG |
Post Size: | .025 in, .64 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Contact Shape: | Square |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .029 - .039 in, .74 - .99 mm |
PCB Contact Termination Area Plating Thickness: | 50 µin |
Wire Contact Termination Area Plating Material: | Gold Flash |
Standards Met: | UL E28476 |
Part Aliases: | 87191-1 |
SKU: | AMP87191-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |