87278-1

LOCKING CLIP ASSY 31X62 LP

Enhance your wire housing assembly with the LOCKING CLIP ASSY 31X62 LP. This essential component ensures secure connections, meeting UL E28476 standards for quality and performance. Crafted with durable Phosphor Bronze, it features a socket contact type for reliable conductivity. Each package contains 1000 loose pieces, ideal for industrial applications. With a wide operating temperature range and a plating of Tin-Lead, this locking clip guarantees long-lasting functionality. Suitable for wire sizes 22-18 AWG, it offers easy crimp termination. Trust in its high insulation resistance of 5000 MΩ and dielectric withstanding voltage of 1200 V for safe and efficient use in your projects. Your assembly process is made smoother with this indispensable component, an essential in the realm of connectors and wire contacts.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 87278-1
Series: AMPMODU LOCKING CLIP
Amperage: 5 A
Termination Method: Crimp
Contact Material: Phosphor Bronze
Contact Type: Socket
Package Quantity: 1000
Insulation Resistance: 5000 MΩ
GPL: 285
Packaging: Loose Piece
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Product Code: 5404
Wire Size: 22 - 18 AWG, .3 - .9 mm²
ECCN: EAR99
Dielectric Withstanding Voltage: 1200 V
Termination Resistance: 12 mΩ
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .05 - .1 in, 1.27 - 2.54 mm
PCB Contact Termination Area Plating Thickness: 100 µin
Wire Contact Termination Area Plating Material: Tin-Lead
Wire Contact Termination Area Plating Thickness: 100 µin
Standards Met: UL E28476
Part Aliases: 87278-1
Replacement Part: 5-87278-1
SKU: AMP87278-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: