2217766-1
CERTI-CRIMP II SAHT ASSEMBLY
Enhance your crimping efficiency with the CERTI-CRIMP II SAHT ASSEMBLY. This essential tool, a part of our Portable Crimp Tools collection, is designed for precision and convenience in straight action crimping tasks. With compatibility for various power sources including battery, electric, and manual operation, it offers versatility for any workspace. Its fixed die set ensures consistent results, while its RoHS compliance underscores our commitment to quality and environmental responsibility. Elevate your crimping experience with this indispensable tool that guarantees professional-grade performance every time.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2217766-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP2217766-1 |
Certification: | Yes |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |