Easily connect and stack PCBs with this 9-position board-to-board header. Featuring a durable thermoplastic housing and through-hole solder termination, it ensures secure and reliable connections. The gold-plated brass contacts offer excellent conductivity, while the 3.96mm pitch and vertical mount orientation allow for efficient PCB stacking. With RoHS compliance and breakaway header type, it meets industry standards for environmental responsibility and ease of use. Ideal for various electronic applications, this connector facilitates seamless board-to-board connections with 5A amperage rating. Upgrade your PCB assembly with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87283-9
Amperage: 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 9
Mount Orientation: Vertical
Contact Mating Area Plating: Gold
Header Type: Breakaway
Product: Board-to-Board Headers & Receptacles
SKU: AMP87283-9
series: AMPMODU MOD 1
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Length: 30.15 mm / 1.187 in
Contact Mating Area Plating Material Thickness: 30 µin
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.6 mm / .063 in
PCB Contact Termination Area Plating Material Thickness: 50 µin
PCB Thickness (Recommended): 1.79 mm / .07 in
Contact Resistance: 12 mΩ
Dielectric Withstanding Voltage (Max): 1200 VACrms
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR16455 / UL E28476
PCB Mount Retention: Without
Mating Alignment: With
Mating Alignment Type: Keyed
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 3.18 mm / .125 in
Rectangular Termination Post & Tail Thickness: .79 mm / .031 in
Rectangular Termination Post & Tail Width: .89 mm / .035 in
Operating Temperature Range: -65 - 105 °C

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: