87986-4
04 MODI BDMNT RCPT SR .156CL
Enhance your PCB connections with our AMPMODU MOD 1 series Straight Socket Connector. Designed for high-performance applications, this connector features a durable Vydyne M-344 housing in sleek black. Its gold-plated phosphor bronze contacts ensure reliable conductivity, with a pitch of 3.96mm for seamless integration. With a vertical mount orientation and a package quantity of 31, it's ideal for industrial use. RoHS compliant and suitable for lead-free solder processes, this connector guarantees both quality and environmental responsibility. Elevate your assembly with this essential component for efficient board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 87986-4 |
Series: | AMPMODU MOD 1 |
Amperage: | 5 A |
Housing Material: | Vydyne M-344 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Socket |
Package Quantity: | 31 |
Contact Amperage: | 5 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 274 |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .055 - .07 in, 1.4 - 1.78 mm |
Connector Height: | .3 in, 7.62 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5230 |
Contact Layout: | Inline |
Stackable: | No |
ECCN: | EAR99 |
Application Assembly Feature: | None |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .112 in, 2.85 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 650-1013-01;87986-4 |
SKU: | AMP87986-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |